Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerUNITED AUTOMATION
Manufacturer Part NoQVR-TB-RFICopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.34M8185
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $74.100 |
| 5+ | $69.500 |
| 10+ | $67.160 |
| 25+ | $63.620 |
| 50+ | $58.760 |
| 100+ | $54.020 |
| 250+ | $49.790 |
Price for:Each
Minimum: 1
Multiple: 1
$74.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerUNITED AUTOMATION
Manufacturer Part NoQVR-TB-RFICopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.34M8185
Technical Datasheet
On State Current Max15A
Supply Voltage Min207VAC
Supply Voltage Max253VAC
Isolation Voltage2.5kVrms
Supply Frequency50Hz
Operating Temperature Min-
Operating Temperature Max65°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
On State Current Max
15A
Supply Voltage Max
253VAC
Supply Frequency
50Hz
Operating Temperature Max
65°C
SVHC
No SVHC (23-Jan-2024)
Supply Voltage Min
207VAC
Isolation Voltage
2.5kVrms
Operating Temperature Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
