Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerUNITED AUTOMATION
Manufacturer Part NoTPSR-25Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.98K1807
Your Part Number
49 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $84.180 |
| 5+ | $76.710 |
| 10+ | $75.620 |
| 25+ | $73.850 |
| 50+ | $70.290 |
| 100+ | $63.760 |
| 250+ | $58.010 |
Price for:Each
Minimum: 1
Multiple: 1
$84.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerUNITED AUTOMATION
Manufacturer Part NoTPSR-25Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.98K1807
Technical Datasheet
On State Current Max25A
Supply Voltage Min207VAC
Supply Voltage Max253VAC
Isolation Voltage5kVrms
Supply Frequency50Hz
Operating Temperature Min0°C
Operating Temperature Max65°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
On State Current Max
25A
Supply Voltage Max
253VAC
Supply Frequency
50Hz
Operating Temperature Max
65°C
SVHC
No SVHC (23-Jan-2024)
Supply Voltage Min
207VAC
Isolation Voltage
5kVrms
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
