Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerUTICA
Manufacturer Part No445-0XCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.97H3638
Product RangeApex Slotted Power Bits
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.140 |
| 10+ | $6.790 |
| 25+ | $6.320 |
| 50+ | $5.790 |
| 100+ | $5.390 |
| 250+ | $4.910 |
| 500+ | $4.370 |
| 1000+ | $4.110 |
Price for:Each
Minimum: 1
Multiple: 1
$7.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerUTICA
Manufacturer Part No445-0XCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.97H3638
Product RangeApex Slotted Power Bits
Technical Datasheet
Bit TypeSlotted
Hex Bit Size3F-4R
Length25mm
Product RangeApex Slotted Power Bits
SVHCTo Be Advised
Technical Specifications
Bit Type
Slotted
Length
25mm
SVHC
To Be Advised
Hex Bit Size
3F-4R
Product Range
Apex Slotted Power Bits
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
