Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerUTICA
Manufacturer Part NoTCI-150RACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.97H3846
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $420.820 |
Price for:Each
Minimum: 1
Multiple: 1
$420.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerUTICA
Manufacturer Part NoTCI-150RACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.97H3846
Technical Datasheet
Torque Tool StyleRatchet
Torque Range ft-lb-
Torque Range N-m2.8N-m to 17.5N-m
Drive Size - Metric-
Drive Size - Imperial-
Overall Length241.3mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Torque Tool Style
Ratchet
Torque Range N-m
2.8N-m to 17.5N-m
Drive Size - Imperial
-
Product Range
-
Torque Range ft-lb
-
Drive Size - Metric
-
Overall Length
241.3mm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
