Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerUTICA
Manufacturer Part NoTS-100Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.97H3848
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $663.610 |
Price for:Each
Minimum: 1
Multiple: 1
$663.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerUTICA
Manufacturer Part NoTS-100Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.97H3848
Technical Datasheet
Torque Tool StyleScrewdriver
Torque Range ft-lb-
Torque Range N-m-
Drive Size - Metric-
Drive Size - Imperial-
Overall Length-
Product Range-
SVHCTo Be Advised
Product Overview
The TS-100 is a black collar torque limiting Adjustable Screwdriver calibrated right hand only. Easy-release bit holders securely retain bits during operation while permitting easy removal. Adjustable model accuracy is ±6% of setting, starting at 20% of full scale to full scale.
- Anti-backlash design for repeatability
- Meets or exceeds ASME B107.14M and ISO 6789
Applications
Maintenance & Repair
Technical Specifications
Torque Tool Style
Screwdriver
Torque Range N-m
-
Drive Size - Imperial
-
Product Range
-
Torque Range ft-lb
-
Drive Size - Metric
-
Overall Length
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
