Print Page
3 In Stock
14 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $216.570 |
| 10+ | $203.030 |
| 25+ | $196.780 |
| 50+ | $190.540 |
| 100+ | $182.210 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$216.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVAN DAMME
Manufacturer Part No268020CCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.50AC7777
Product RangeSeries
Technical Datasheet
Cable ShieldingScreened
No. of Pairs1 Pair
Wire Gauge24AWG
Conductor Area CSA0.22mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColorBlack
No. of Max Strands x Strand Size7 x 0.1mm, 21 x 0.1mm
Voltage Rating-
Jacket MaterialNeoprene, PVC
Conductor MaterialCopper
External Diameter6.35mm
Product RangeSeries
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
328ft
Jacket Color
Black
Voltage Rating
-
Conductor Material
Copper
Product Range
Series
No. of Pairs
1 Pair
Conductor Area CSA
0.22mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
7 x 0.1mm, 21 x 0.1mm
Jacket Material
Neoprene, PVC
External Diameter
6.35mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for 268020C
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate

