Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVAN DAMME
Manufacturer Part No268502LCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.47W2147
Your Part Number
1 In Stock
3 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $229.950 |
| 10+ | $215.580 |
| 25+ | $208.950 |
| 50+ | $202.320 |
| 100+ | $193.470 |
Price for:Each
Minimum: 1
Multiple: 1
$229.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVAN DAMME
Manufacturer Part No268502LCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.47W2147
Technical Datasheet
Cable ShieldingScreened
No. of Conductors2Conductor
Wire Gauge24AWG
Conductor Area CSA2.5mm²
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColorTransparent
No. of Max Strands x Strand Size7 x 46 x 0.1mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter-
Voltage Rating-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
164ft
Jacket Color
Transparent
Conductor Material
Copper
External Diameter
-
Product Range
-
No. of Conductors
2Conductor
Conductor Area CSA
2.5mm²
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
7 x 46 x 0.1mm
Jacket Material
PVC
Voltage Rating
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Alternatives for 268502L
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
