Print Page
H40640000005ANUFBX
INCREMENTAL ENCODER, MAGNETIC, 640PPR
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVARIOHM GROUP
Manufacturer Part NoH40640000005ANUFBXCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.20AM0163
Product RangeH4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $61.850 |
| 5+ | $58.010 |
| 10+ | $56.060 |
| 25+ | $53.100 |
| 50+ | $49.040 |
| 100+ | $45.090 |
| 250+ | $41.560 |
Price for:Each
Minimum: 1
Multiple: 1
$61.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVARIOHM GROUP
Manufacturer Part NoH40640000005ANUFBXCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.20AM0163
Product RangeH4 Series
Encoder TechnologyMagnetic
Encoder TypeIncremental
Encoder Resolution640PPR
No. of Detents-
OrientationStraight
Push Switch-
Encoder OutputQuadrature
Encoder MountingScrew Mount
Product RangeH4 Series
Rotational Life Cycles-
No. of Channels2Channels
Shaft Type-
Shaft Length-
Shaft Diameter-
Supply Voltage Min3.3V
Supply Voltage Max6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IP Rating-
IP Rating-
TerminationWire Leaded
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Encoder Technology
Magnetic
Encoder Resolution
640PPR
Orientation
Straight
Encoder Output
Quadrature
Product Range
H4 Series
No. of Channels
2Channels
Shaft Length
-
Supply Voltage Min
3.3V
Operating Temperature Min
-40°C
IP Rating
-
Termination
Wire Leaded
Encoder Type
Incremental
No. of Detents
-
Push Switch
-
Encoder Mounting
Screw Mount
Rotational Life Cycles
-
Shaft Type
-
Shaft Diameter
-
Supply Voltage Max
6V
Operating Temperature Max
125°C
IP Rating
-
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate