Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerVARITRONIX
Manufacturer Part NoVI302-DPRCCopy
Newark Part No.24M9023
Technical Datasheet
No. of Digits / Alpha3.5
Character Count x Line3-1/2 x 1
Character Size12.7mm
Supply Voltage5V
Display ModeReflective
Product Range-
SVHCTo Be Advised
Product Overview
The VI302-DPRC is a 7-segment field effective Reflective LCD Module visible in direct sunlight as well as in low light applications. This is supplied with fixed pin DIL connections with 0.1-inch centres, this inserts directly into a PCB or socket strips.
- 3.5 Reflective digits
- Black segments on grey background
Applications
Imaging, Video & Vision
Technical Specifications
No. of Digits / Alpha
3.5
Character Size
12.7mm
Display Mode
Reflective
SVHC
To Be Advised
Character Count x Line
3-1/2 x 1
Supply Voltage
5V
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
