Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVARTA
Manufacturer Part No20357101501Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.55T0798
Product RangeV 357 MF Series
Your Part Number
15,814 In Stock
271 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.500 |
| 10+ | $2.300 |
| 25+ | $2.160 |
| 50+ | $2.070 |
| 100+ | $1.940 |
| 250+ | $1.800 |
| 500+ | $1.620 |
| 2500+ | $1.510 |
Price for:Each
Minimum: 1
Multiple: 1
$2.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVARTA
Manufacturer Part No20357101501Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.55T0798
Product RangeV 357 MF Series
Technical Datasheet
Battery Voltage1.55V
Battery Size Code-
Battery TechnologySilver Oxide
Battery Capacity145mAh
External Diameter11.6mm
External Height5.4mm
Battery TerminalsPressure Contact
Pack Quantity1
External Width-
External Depth-
Battery Type / SizeButton Cell
Weight2.05g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeV 357 MF Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Battery Voltage
1.55V
Battery Technology
Silver Oxide
External Diameter
11.6mm
Battery Terminals
Pressure Contact
External Width
-
Battery Type / Size
Button Cell
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (16-Jul-2019)
Battery Size Code
-
Battery Capacity
145mAh
External Height
5.4mm
Pack Quantity
1
External Depth
-
Weight
2.05g
Battery NEDA Code
-
Product Range
V 357 MF Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
