Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No1030QD1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18M7885
Product Range1030QD Series
Your Part Number
1,309 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $7.190 |
| 10+ | $5.220 |
| 25+ | $4.920 |
| 50+ | $4.620 |
| 100+ | $4.310 |
| 300+ | $4.250 |
| 500+ | $4.180 |
Price for:Each
Minimum: 1
Multiple: 1
$7.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No1030QD1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18M7885
Product Range1030QD Series
Technical Datasheet
Supply Voltage125V
Lamp Base TypeQuick Connect
Illumination ColorRed
Mounting Hole Dia12.7mm
Lens ShapeDome
Current Rating-
Product Range1030QD Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1030QD1 is a 105 to 125VAC panel mount red neon Indicator Light, non-relampable with quick connect lamp base and round lens. The 1030QD-series with polished stainless steel bezel, white nylon housing, polycarbonate lens, tinned brass quick terminals. Indicators snap fit into 0.5/0.505-inch hole in 0.02/0.1-inch panels.
- 0.187" Terminals
Applications
Lighting
Technical Specifications
Supply Voltage
125V
Illumination Color
Red
Lens Shape
Dome
Product Range
1030QD Series
Lamp Base Type
Quick Connect
Mounting Hole Dia
12.7mm
Current Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
.jpg)