Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No1031D1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18M7887
Product Range1031D Series
Your Part Number
45 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $7.990 |
| 5+ | $6.940 |
| 10+ | $5.890 |
| 25+ | $5.490 |
| 50+ | $5.080 |
| 100+ | $4.670 |
| 250+ | $4.580 |
Price for:Each
Minimum: 1
Multiple: 1
$7.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No1031D1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18M7887
Product Range1031D Series
Technical Datasheet
Supply Voltage250V
Lamp Base TypeWire Leaded
Illumination ColorRed
Mounting Hole Dia12.7mm
Lens ShapeDome
Current Rating-
Product Range1031D Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1031D1 is a 208 to 250VAC panel mount red neon Indicator Light, non-relampable with 22AWG wire leaded lamp base and round lens. The 1031D-series with polished stainless steel bezel, white nylon housing, polycarbonate lens. Indicators snap fit into 0.5/0.505-inch hole in 0.02/0.1-inch panels.
- 4.4 to 4.8" Long
Applications
Lighting
Technical Specifications
Supply Voltage
250V
Illumination Color
Red
Lens Shape
Dome
Product Range
1031D Series
Lamp Base Type
Wire Leaded
Mounting Hole Dia
12.7mm
Current Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
.jpg)