Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No1031QD1Copy
Newark Part No.18M7889
Product Range1031QD Series
Your Part Number
92 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $8.410 |
| 10+ | $6.060 |
| 25+ | $5.700 |
| 50+ | $5.350 |
| 100+ | $4.990 |
| 300+ | $4.820 |
| 500+ | $4.660 |
Price for:Each
Minimum: 1
Multiple: 1
$8.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No1031QD1Copy
Newark Part No.18M7889
Product Range1031QD Series
Technical Datasheet
Supply Voltage250V
Lamp Base TypeSolder Terminal
Illumination ColorRed
Mounting Hole Dia12.7mm
Lens ShapeDome
Current Rating-
Product Range1031QD Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1031QD1 is a Non-relampable Neon Indicator with polycarbonate lens and tinned brass quick-connect terminals. It has polished stainless steel bezel and white nylon housing.
Applications
Signalling
Contents
Neon indicator and Push-on speed-nut (SN0461).
Technical Specifications
Supply Voltage
250V
Illumination Color
Red
Lens Shape
Dome
Product Range
1031QD Series
Lamp Base Type
Solder Terminal
Mounting Hole Dia
12.7mm
Current Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
.jpg)