Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No1033QD5Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.32M1437
Product Range1033QD Series
Your Part Number
266 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $11.930 |
| 10+ | $9.070 |
| 25+ | $8.570 |
| 50+ | $8.070 |
| 100+ | $7.570 |
| 300+ | $7.190 |
| 500+ | $6.800 |
Price for:Each
Minimum: 1
Multiple: 1
$11.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No1033QD5Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.32M1437
Product Range1033QD Series
Technical Datasheet
Supply Voltage250V
Lamp Base TypeSolder Terminal
Illumination ColorGreen
Mounting Hole Dia12.7mm
Lens ShapeDome
Current Rating-
Product Range1033QD Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage
250V
Illumination Color
Green
Lens Shape
Dome
Product Range
1033QD Series
Lamp Base Type
Solder Terminal
Mounting Hole Dia
12.7mm
Current Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
.jpg)