Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No1050QC4Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18M7908
Product Range1050QC Series
Your Part Number
133 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $8.370 |
| 5+ | $7.370 |
| 10+ | $6.360 |
| 25+ | $6.030 |
| 50+ | $5.710 |
| 100+ | $5.380 |
| 250+ | $5.280 |
Price for:Each
Minimum: 1
Multiple: 1
$8.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No1050QC4Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18M7908
Product Range1050QC Series
Technical Datasheet
Supply Voltage125V
Lamp Base TypeQuick Connect
Illumination ColorWhite
Mounting Hole Dia12.7mm
Lens ShapeRound with Flat Top
Current Rating-
Product Range1050QC Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1050QC4 is a Non-relampable Neon Indicator with polycarbonate lens and tinned brass terminals. It has polished stainless steel bezel and white nylon housing.
Applications
Signalling
Contents
Neon indicator and Push-on speed-nut (SN0461).
Technical Specifications
Supply Voltage
125V
Illumination Color
White
Lens Shape
Round with Flat Top
Product Range
1050QC Series
Lamp Base Type
Quick Connect
Mounting Hole Dia
12.7mm
Current Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
.jpg)