Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No1052QC5Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.20M7058
Product Range1052QC Series
Your Part Number
1,479 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $10.420 |
| 5+ | $9.210 |
| 10+ | $7.990 |
| 25+ | $7.520 |
| 50+ | $7.040 |
| 100+ | $6.560 |
| 250+ | $6.430 |
Price for:Each
Minimum: 1
Multiple: 1
$10.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No1052QC5Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.20M7058
Product Range1052QC Series
Technical Datasheet
Supply Voltage125V
Lamp Base TypeQuick Connect
Illumination ColorGreen
Mounting Hole Dia12.7mm
Lens ShapeRound with Flat Top
Current Rating-
Product Range1052QC Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1052QC5 is a 125V Neon Indicator Lamp with polished stainless steel bezel, polycarbonate lens and white nylon housing, quick connect lamp base type. Tinned brass terminals with 12.7mm mounting hole diameter.
- Incorporates G2B lamp and resistor
- Non-relampable
Applications
Lighting
Technical Specifications
Supply Voltage
125V
Illumination Color
Green
Lens Shape
Round with Flat Top
Product Range
1052QC Series
Lamp Base Type
Quick Connect
Mounting Hole Dia
12.7mm
Current Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 1052QC5
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
.jpg)