Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No1090A1-28VCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18M7921
Your Part Number
97 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $10.670 |
| 5+ | $9.240 |
| 10+ | $7.800 |
| 25+ | $7.340 |
| 50+ | $6.880 |
| 100+ | $6.410 |
| 250+ | $6.290 |
Price for:Each
Minimum: 1
Multiple: 1
$10.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No1090A1-28VCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18M7921
Technical Datasheet
Lamp Base TypeWire Leaded
Mounting Hole Dia12.7mm
Current Rating-
Supply Voltage28V
Lens Shape-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1090A1-28V is a 28V panel mount red incandescent Indicator Light, non-relampable with 22AWG wire leaded lamp base. The 1090A-series with polished stainless steel bezel, white nylon housing, polycarbonate lens. Indicators snap fit into 0.5/0.505-inch hole in 0.02/0.1-inch panels.
- 4.4 to 4.8" Long
Applications
Lighting
Technical Specifications
Lamp Base Type
Wire Leaded
Current Rating
-
Lens Shape
-
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
12.7mm
Supply Voltage
28V
Product Range
-
Technical Docs (1)
Alternatives for 1090A1-28V
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
.jpg)