Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No1090A3-12VCopy
Newark Part No.18M7922
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 100+ | $6.300 |
| 300+ | $5.870 |
| 500+ | $5.420 |
Price for:Each
Minimum: 100
Multiple: 100
$630.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No1090A3-12VCopy
Newark Part No.18M7922
Technical Datasheet
Lamp Base TypeWire Leaded
Mounting Hole Dia12.7mm
Current Rating-
Supply Voltage12V
Lens ShapeDome
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1090A3-12V is a 12V/12W Incandescent Indicator Light, non-relampable incandescent wire leaded lamp base and dome lens. The 1090A-series with polished stainless steel bezel, white nylon housing, polycarbonate lens and 22AWG wire leads.
- Amber lens
Applications
Lighting
Technical Specifications
Lamp Base Type
Wire Leaded
Current Rating
-
Lens Shape
Dome
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
12.7mm
Supply Voltage
12V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)