Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No1090C1-28VCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18M7926
Your Part Number
245 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $10.890 |
| 5+ | $9.500 |
| 10+ | $8.100 |
| 25+ | $7.610 |
| 50+ | $7.110 |
| 100+ | $6.630 |
| 250+ | $6.500 |
Price for:Each
Minimum: 1
Multiple: 1
$10.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No1090C1-28VCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18M7926
Technical Datasheet
Lamp Base TypeWire Leaded
Mounting Hole Dia12.7mm
Current Rating-
Supply Voltage28V
Lens Shape-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1090C1-28V is a 28V 28W Incandescent Indicator Lamp with polished stainless steel bezel, polycarbonate lens and white nylon material housing. Wire leaded lamp base type with 12.7mm mounting hole diameter.
- 16mm Bulb size
- Non-relampable
Applications
Lighting
Technical Specifications
Lamp Base Type
Wire Leaded
Current Rating
-
Lens Shape
-
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
12.7mm
Supply Voltage
28V
Product Range
-
Technical Docs (1)
Alternatives for 1090C1-28V
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
.jpg)