Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No1090QC5-12VCopy
Newark Part No.18M7938
Your Part Number
492 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $9.080 |
| 10+ | $6.950 |
| 25+ | $6.610 |
| 50+ | $6.270 |
| 100+ | $5.930 |
| 300+ | $5.880 |
| 500+ | $5.810 |
Price for:Each
Minimum: 1
Multiple: 1
$9.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No1090QC5-12VCopy
Newark Part No.18M7938
Technical Datasheet
Lamp Base TypeSolder Terminal
Mounting Hole Dia12.7mm
Current Rating-
Supply Voltage12V
Lens ShapeRound
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1090QC5-12V is a Non-relampable Incandescent Indicator with polycarbonate lens and tinned brass terminals. It has polished stainless steel bezel and white nylon housing.
Applications
Signalling
Contents
Incandescent indicator, Push-on speed-nut (SN0461).
Technical Specifications
Lamp Base Type
Solder Terminal
Current Rating
-
Lens Shape
Round
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
12.7mm
Supply Voltage
12V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
.jpg)