Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No1091M1-125VAC
Newark Part No.95F9388
Product Range1091M Series
Your Part Number
Technical Datasheet
217 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.720 |
| 10+ | $7.060 |
| 25+ | $6.670 |
| 50+ | $6.270 |
| 100+ | $5.950 |
| 300+ | $5.680 |
| 500+ | $5.560 |
Price for:Each
Minimum: 1
Multiple: 1
$8.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No1091M1-125VAC
Newark Part No.95F9388
Product Range1091M Series
Technical Datasheet
LED ColorRed
Operating Voltage125VAC
Mounting Hole Dia12.7mm
Forward Current If-
Luminous Intensity-
IP / NEMA RatingNot Rated
Product Range1091M Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1091M1-125VAC is a non-relampable solid-state LED Indicator Light with current-limiting resistor and rectifier diode. he 1091M series LED indicator will snap-fit into 0.500/0.505-inch hole in panels 0.020/0.100-inch thick. It is supplied with 4.4/4.8-inch red/white wire leads, 0.430/0.570-inch stripped. Lens is made of polycarbonate with polished stainless steel bezel and white nylon housing.
- Red lead anode (+)
- Polished stainless steel bezel
- White nylon housing
- 22AWG wire
- Snap fit
Applications
LED Lighting
Technical Specifications
LED Color
Red
Mounting Hole Dia
12.7mm
Luminous Intensity
-
Product Range
1091M Series
Operating Voltage
125VAC
Forward Current If
-
IP / NEMA Rating
Not Rated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability