Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No1091QM5-24VCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.88F4882
Your Part Number
2,896 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $9.330 |
| 5+ | $8.170 |
| 10+ | $7.010 |
| 25+ | $6.660 |
| 50+ | $6.320 |
| 100+ | $5.970 |
| 250+ | $5.850 |
Price for:Each
Minimum: 1
Multiple: 1
$9.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No1091QM5-24VCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.88F4882
Technical Datasheet
LED ColorGreen
Operating Voltage24V
Mounting Hole Dia12.7mm
Forward Current If-
Luminous Intensity-
IP / NEMA RatingNot Rated
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1091QM5-24V is a 24V non-relampable solid-state green LED Indicator Light completes with 1000Ω built-in current-limiting resistor and rectifier diode. The green lens incorporates 4304H5 LED. The 1091QM series LED indicator will snap-fit into 0.500/0.505-inch hole in panels 0.020/0.100-inch thick. Push-on speed nut SN0461 also available. Lens is made of polycarbonate with tinned brass quick-connect terminals and white nylon housing.
- Anode(+) Marked above terminal
Applications
LED Lighting
Technical Specifications
LED Color
Green
Mounting Hole Dia
12.7mm
Luminous Intensity
-
Product Range
-
Operating Voltage
24V
Forward Current If
-
IP / NEMA Rating
Not Rated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)