Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No1092A5-28VCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.91Y7248
Product Range1092 Series
Your Part Number
43 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.840 |
| 10+ | $5.340 |
| 25+ | $5.070 |
| 50+ | $4.780 |
| 100+ | $4.510 |
| 250+ | $4.170 |
| 500+ | $3.820 |
| 1000+ | $3.610 |
Price for:Each
Minimum: 1
Multiple: 1
$6.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No1092A5-28VCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.91Y7248
Product Range1092 Series
Technical Datasheet
LED ColorGreen
Operating Voltage28V
Mounting Hole Dia12.7mm
Forward Current If25mA
Luminous Intensity12cd
IP / NEMA Rating-
Product Range1092 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Green
Mounting Hole Dia
12.7mm
Luminous Intensity
12cd
Product Range
1092 Series
Operating Voltage
28V
Forward Current If
25mA
IP / NEMA Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
.jpg)