Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No2112QA5Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18M7966
Your Part Number
162 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $12.160 |
| 5+ | $10.800 |
| 10+ | $9.440 |
| 25+ | $9.020 |
| 50+ | $8.590 |
| 100+ | $8.160 |
| 250+ | $8.000 |
Price for:Each
Minimum: 1
Multiple: 1
$12.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No2112QA5Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18M7966
Technical Datasheet
Lamp Base TypeSolder Terminal
Mounting Hole Dia7.938mm
Current Rating-
Supply Voltage125V
Lens Shape-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2112QA5 is a 105 to 125VAC panel mount green incandescent Indicator Light, non-relampable with solder terminal lamp base. The 2112Q-series with polished stainless steel bezel, white nylon housing, polycarbonate lens and tinned brass terminals. Indicators mount in 0.31-inch minimum diameter hole.
- 0.187" Terminals
Applications
Lighting
Technical Specifications
Lamp Base Type
Solder Terminal
Current Rating
-
Lens Shape
-
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
7.938mm
Supply Voltage
125V
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
.jpg)