Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No2191L5-12VCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18M7977
Your Part Number
164 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $8.060 |
| 10+ | $5.880 |
| 25+ | $5.680 |
| 50+ | $5.450 |
| 100+ | $5.240 |
| 300+ | $4.990 |
| 500+ | $4.720 |
Price for:Each
Minimum: 1
Multiple: 1
$8.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No2191L5-12VCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18M7977
Technical Datasheet
LED ColorGreen
Operating Voltage12V
Mounting Hole Dia7.87mm
Forward Current If-
Luminous Intensity-
IP / NEMA RatingNot Rated
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2191L5-12V is a green non-relampable LED Solid-State Indicator Light with white nylon housing and polycarbonate lens. The 2191L series solid-state indicator lights complete with built-in current limiting resistor and rectifier diode. It features 22AWG (105°C) 4.4/4.8 long and stripped 0.43/0.57 wire leads.
- Polished stainless steel bezel
- Red lead anode (+)
Applications
LED Lighting
Technical Specifications
LED Color
Green
Mounting Hole Dia
7.87mm
Luminous Intensity
-
Product Range
-
Operating Voltage
12V
Forward Current If
-
IP / NEMA Rating
Not Rated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)