Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No2623T5Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.05C1420
Product Range2623T Series
Your Part Number
241 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $13.320 |
| 10+ | $10.020 |
| 25+ | $9.490 |
| 50+ | $8.980 |
| 100+ | $8.450 |
| 300+ | $8.110 |
| 500+ | $7.760 |
Price for:Each
Minimum: 1
Multiple: 1
$13.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No2623T5Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.05C1420
Product Range2623T Series
Technical Datasheet
Supply Voltage250V
Lamp Base TypeWire Leaded
Illumination ColorGreen
Mounting Hole Dia22.35mm
Lens ShapeSemi Dome
Current Rating-
Product Range2623T Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage
250V
Illumination Color
Green
Lens Shape
Semi Dome
Product Range
2623T Series
Lamp Base Type
Wire Leaded
Mounting Hole Dia
22.35mm
Current Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
.jpg)