Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No2803Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.88F4083
Your Part Number
191 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $7.120 |
| 5+ | $6.250 |
| 10+ | $5.370 |
| 25+ | $5.080 |
| 50+ | $4.790 |
| 100+ | $4.490 |
| 250+ | $4.410 |
Price for:Each
Minimum: 1
Multiple: 1
$7.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No2803Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.88F4083
Technical Datasheet
Lamp Base TypeTelephone Slide
Mounting Hole Dia-
Current Rating-
Supply Voltage-
Lens Shape-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2803 is an Incandescent Lamp Socket with telephone slide lamp base. This socket is for use with T-2 slide base standard lamps.
Applications
Lighting, Defence, Military & Aerospace
Technical Specifications
Lamp Base Type
Telephone Slide
Current Rating
-
Lens Shape
-
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
-
Supply Voltage
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
.jpg)