Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No327Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.26F501
Your Part Number
999 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.050 |
| 10+ | $1.420 |
| 25+ | $1.320 |
| 50+ | $1.240 |
| 100+ | $1.140 |
| 250+ | $1.080 |
| 500+ | $1.020 |
| 1000+ | $0.922 |
Price for:Each
Minimum: 1
Multiple: 1
$2.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No327Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.26F501
Technical Datasheet
Supply Voltage28V
Lamp Base TypeMidget Flange
Bulb SizeT-1 3/4 (5mm)
MSCP0.34
Average Bulb Life4000h
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 327 is a 28V Incandescent Lamp with T-1 3/4 midget flange base and C-2F filament. This aviation incandescent lamp features 4000 hours average life and offer high performance. The primary advantage of this T-1 MF lamp includes its bright white light output and relatively low cost.
- MS25237-327 Military reference
Applications
Lighting, Defence, Military & Aerospace, Avionics
Technical Specifications
Supply Voltage
28V
Bulb Size
T-1 3/4 (5mm)
Average Bulb Life
4000h
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
Midget Flange
MSCP
0.34
Product Range
-
Technical Docs (1)
Alternatives for 327
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)