Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No4304H5Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.93K6989
Your Part Number
851 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.636 |
| 10+ | $0.464 |
| 100+ | $0.336 |
| 500+ | $0.279 |
| 1000+ | $0.257 |
| 2500+ | $0.243 |
| 10000+ | $0.214 |
Price for:Each
Minimum: 1
Multiple: 1
$0.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No4304H5Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.93K6989
Technical Datasheet
LED ColorGreen
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Bulb SizeT-1 3/4 (5mm)
Forward Current If10mA
Forward Voltage2.1V
Wavelength Typ572nm
Luminous Intensity16mcd
Viewing Angle40°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 4304H5 is a green Solid State LED Lamp featuring high-intensity light output. It uses low power for IC compatibility, cool operation and long life expectancy. The 4304H series T-1-3/4 Super Brite 30mcd LED lamp made of shock-proof, solid lens and epoxy construction. Leads are silver plated and eliminating soldering problems.
- Diffused lens
- Wide viewing angle
Applications
LED Lighting
Technical Specifications
LED Color
Green
LED Case Size
T-1 3/4 (5mm)
Forward Current If
10mA
Wavelength Typ
572nm
Viewing Angle
40°
Product Range
-
MSL
-
LED Mounting
Through Hole
Bulb Size
T-1 3/4 (5mm)
Forward Voltage
2.1V
Luminous Intensity
16mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 4304H5
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
.jpg)