Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No4304H7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.16M1520
Your Part Number
217 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.742 |
| 10+ | $0.491 |
| 100+ | $0.367 |
| 500+ | $0.303 |
| 1000+ | $0.266 |
| 2500+ | $0.251 |
| 10000+ | $0.235 |
Price for:Each
Minimum: 1
Multiple: 1
$0.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No4304H7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.16M1520
Technical Datasheet
LED ColorYellow
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
LED Case SizeT-1 3/4 (5mm)
Forward Current If10mA
Forward Voltage2.1V
Wavelength Typ585nm
Luminous Intensity16mcd
Viewing Angle40°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 4304H7 is a 5mm solid state super-bright yellow LED Lamp with diffused lens.
- High-intensity light output
- Wide viewing angle
Applications
LED Lighting, Industrial
Technical Specifications
LED Color
Yellow
Bulb Size
T-1 3/4 (5mm)
Forward Current If
10mA
Wavelength Typ
585nm
Viewing Angle
40°
Product Range
-
MSL
-
LED Mounting
Through Hole
LED Case Size
T-1 3/4 (5mm)
Forward Voltage
2.1V
Luminous Intensity
16mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
.jpg)