Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No5100-822Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.28F2592
Your Part Number
380 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $15.230 |
| 5+ | $13.600 |
| 10+ | $11.970 |
| 25+ | $11.440 |
| 50+ | $10.910 |
| 100+ | $10.380 |
| 250+ | $10.180 |
Price for:Each
Minimum: 1
Multiple: 1
$15.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No5100-822Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.28F2592
Technical Datasheet
Lamp Base TypeSolder Terminal
Mounting Hole Dia17mm
Current Rating-
Supply Voltage250V
Lens Shape-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5100-822 is a 250V 3W Incandescent Indicator Lamp with stainless steel bezel, glass filled polyester lens and housing. Solder lug terminal with solder terminal lamp base type. Zinc plated steel hex nut, chromate treated steel lock washer and 17mm mounting hole diameter.
- 20.65mm Bulb size
- Miniature
- Relampable
- No resistor
- Rated for 125V
Applications
LED Lighting
Technical Specifications
Lamp Base Type
Solder Terminal
Current Rating
-
Lens Shape
-
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
17mm
Supply Voltage
250V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)