Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No5110F1-12VCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16M1416
Product Range5110F Series
Your Part Number
297 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.150 |
| 10+ | $4.260 |
| 25+ | $3.900 |
| 50+ | $3.530 |
| 100+ | $3.170 |
| 250+ | $3.080 |
| 500+ | $3.000 |
| 1000+ | $2.810 |
Price for:Each
Minimum: 1
Multiple: 1
$6.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No5110F1-12VCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16M1416
Product Range5110F Series
Technical Datasheet
LED ColorRed
Operating Voltage12VDC
Mounting Hole Dia4.01mm
Forward Current If13mA
Luminous Intensity8mcd
IP / NEMA RatingNot Rated
Product Range5110F Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5110F1-12V is a 12V panel-mount red LED Indicator Light with diffused lens allows wide angle viewing. Built -in chip resistor operates directly off 5 and 12V supply, no external resistor needed. The 5110F series LED indicator will snap-fit into 0.155/0.158-inch hole in panels, 0.031/0.062-inch thick. It is supplied with 6-inch 24AWG wire leads, 0.25-inch stripped. Housing is made of black nylon.
- Red lead anode (+)
Applications
LED Lighting
Technical Specifications
LED Color
Red
Mounting Hole Dia
4.01mm
Luminous Intensity
8mcd
Product Range
5110F Series
Operating Voltage
12VDC
Forward Current If
13mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
.jpg)