Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No6012M5Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.19M4861
Product Range6012M Series
Your Part Number
15 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $13.680 |
| 5+ | $12.180 |
| 10+ | $10.670 |
| 25+ | $10.110 |
| 50+ | $9.560 |
| 100+ | $9.000 |
| 250+ | $8.820 |
Price for:Each
Minimum: 1
Multiple: 1
$13.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No6012M5Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.19M4861
Product Range6012M Series
Technical Datasheet
Supply Voltage125V
Lamp Base TypeWire Leaded
Illumination ColorGreen
Mounting Hole Dia9.7mm
Lens ShapeDome
Current Rating-
Product Range6012M Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 6012M5 is a 105 to 125VAC panel mount green solid-state neon Indicator Light complete with built-in current-limiting resistor and rectifier diode is non-relampable 22AWG wire leaded lamp base and dome lens. The 6012M-series neon indicator light comes with polished stainless steel bezel, white nylon housing and polycarbonate lens. Indicators mounts into 0.38-inch hole.
- 4.4 to 4.8" Long
Applications
Lighting
Technical Specifications
Supply Voltage
125V
Illumination Color
Green
Lens Shape
Dome
Product Range
6012M Series
Lamp Base Type
Wire Leaded
Mounting Hole Dia
9.7mm
Current Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
.jpg)