Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No6039-004-304G-ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.28W4994
Product Range6039 Series
Your Part Number
19 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $19.550 |
| 5+ | $17.250 |
| 10+ | $14.930 |
| 25+ | $14.230 |
| 50+ | $13.540 |
| 100+ | $12.850 |
| 250+ | $12.590 |
Price for:Each
Minimum: 1
Multiple: 1
$19.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No6039-004-304G-ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.28W4994
Product Range6039 Series
Technical Datasheet
LED ColorYellow Green
Operating Voltage2V
Mounting Hole Dia4.9mm
Forward Current If20mA
Luminous Intensity80mcd
IP / NEMA RatingNot Rated
Product Range6039 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Yellow Green
Mounting Hole Dia
4.9mm
Luminous Intensity
80mcd
Product Range
6039 Series
Operating Voltage
2V
Forward Current If
20mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
.jpg)