Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No6839Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.25F191
Product RangeCM 6839
Your Part Number
2,768 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.320 |
| 10+ | $3.270 |
| 25+ | $3.060 |
| 50+ | $2.850 |
| 100+ | $2.640 |
| 300+ | $2.500 |
| 500+ | $2.370 |
Price for:Each
Minimum: 1
Multiple: 1
$4.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No6839Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.25F191
Product RangeCM 6839
Technical Datasheet
Supply Voltage28V
Lamp Base TypeSub-Midget Flanged
Bulb SizeT-1 (3mm)
MSCP0.13
Average Bulb Life4000h
Product RangeCM 6839
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 6839 is a 28V Aviation Incandescent Lamp with sub-midget flanged lamp base. 0.13 mean spherical candle power, T-1 (3mm) bulb, 4000 hours average bulb life. Aviation lamp is designed to meet or exceed critical requirements for light output and service life. Each design anticipates environmental, electrical and photometric conditions for aircraft or ground support applications.
- Bright white light output
Applications
Lighting, Defence, Military & Aerospace
Technical Specifications
Supply Voltage
28V
Bulb Size
T-1 (3mm)
Average Bulb Life
4000h
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
Sub-Midget Flanged
MSCP
0.13
Product Range
CM 6839
Technical Docs (1)
Alternatives for 6839
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)