Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No7219Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.90F7467
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.533 |
| 2500+ | $0.520 |
| 10000+ | $0.509 |
Price for:Each
Minimum: 1000
Multiple: 1000
$533.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No7219Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.90F7467
Technical Datasheet
Supply Voltage12V
Lamp Base TypeWire Leaded
Bulb SizeT-1 (3mm)
MSCP0.15
Average Bulb Life10000h
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 7219 is an Incandescent Lamp with wire terminal base and C-2F filament.
- 60mA Nominal current
- 1.9Lm Nominal light output
Applications
Lighting, Avionics
Technical Specifications
Supply Voltage
12V
Bulb Size
T-1 (3mm)
Average Bulb Life
10000h
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
Wire Leaded
MSCP
0.15
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)