Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No7382Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.25F857
Your Part Number
963 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.940 |
| 10+ | $2.130 |
| 25+ | $2.000 |
| 50+ | $1.850 |
| 100+ | $1.710 |
| 250+ | $1.660 |
| 500+ | $1.600 |
| 1000+ | $1.560 |
Price for:Each
Minimum: 1
Multiple: 1
$2.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No7382Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.25F857
Technical Datasheet
Supply Voltage14V
Lamp Base TypeBi-Pin
Bulb SizeT-1 3/4 (5mm)
MSCP0.3
Average Bulb Life15000h
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 7382 is a 14V Incandescent Lamp with T-1 3/4 bi-pin base and C-2F filament. This lamp features 15000 hours of life.
Applications
Lighting
Technical Specifications
Supply Voltage
14V
Bulb Size
T-1 3/4 (5mm)
Average Bulb Life
15000h
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
Bi-Pin
MSCP
0.3
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
.jpg)