Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCM757Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.10M8268
Your Part Number
317 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.640 |
| 10+ | $1.900 |
| 25+ | $1.750 |
| 50+ | $1.600 |
| 100+ | $1.450 |
| 250+ | $1.360 |
| 500+ | $1.260 |
| 1000+ | $1.170 |
Price for:Each
Minimum: 1
Multiple: 1
$2.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCM757Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.10M8268
Technical Datasheet
Supply Voltage28V
Lamp Base TypeMiniature Bayonet
Bulb SizeT-3 1/4
MSCP0.62
Average Bulb Life7500h
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CM757 is an incandescent lamp with T-3 1/4 miniature bayonet base and C-2F filament.
- T-3 1/4 miniature bayonet base
- 28V supply voltage
- 7500h average bulb life
- 0.08A current rating
- 0.62 MSCP
Technical Specifications
Supply Voltage
28V
Bulb Size
T-3 1/4
Average Bulb Life
7500h
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
Miniature Bayonet
MSCP
0.62
Product Range
-
Technical Docs (1)
Alternatives for CM757
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
.jpg)