
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.010 |
| 10+ | $0.698 |
| 100+ | $0.534 |
| 500+ | $0.420 |
| 1000+ | $0.386 |
| 3000+ | $0.377 |
| 10000+ | $0.325 |
Product Information
Product Overview
The CMC321CTP is a CLIPLITE® clear transparent LED Lens installed in a display panel, are used with PCB mounted LEDS. Lenses remain attached to the display or panel door while the LEDs are fixed to the PCB. The lenses are ideal when used together with the CONXRITE® connector assembly. The CLIPLITE® lenses utilize Fresnel rings to increase apparent brightness and viewing angle up to 180° with either diffused or non-diffused LEDs. The CLIPLITE® lenses help prevent IC failures caused by electrostatic discharge (ESD). Introduction of ESD through an exposed panel mounted LED is capable of damaging or destroying a semiconductor. A CLIPLITE® mounted LED helps guard components from ESD up to 16kV while affording the LED physical protection. The CLIPLITE® is inserted through panel opening, retaining ring pressed into place. PCB mounted LEDs slide into lenses when the panel cover is closed or the PCB card is inserted into the case.
- Polypropylene ring
- High brightness
- ESD protection
Applications
Industrial
Technical Specifications
Clip-On
Transparent
Round
CMC 321 Series
-
7.62mm
PC (Polycarbonate)
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
.jpg)