Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCMD11-21SRC/TR8Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.35C0403
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2000+ | $0.419 |
| 4000+ | $0.395 |
| 6000+ | $0.370 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$838.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCMD11-21SRC/TR8Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.35C0403
Technical Datasheet
Forward Current If20mA
Forward Voltage1.7V
Wavelength Typ660nm
Luminous Intensity51mcd
Viewing Angle20°
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Forward Current If
20mA
Wavelength Typ
660nm
Viewing Angle
20°
Forward Voltage
1.7V
Luminous Intensity
51mcd
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)