Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCNX_440_X02_4_1_18Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.57P6727
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 500+ | $4.240 |
Price for:Each
Minimum: 500
Multiple: 500
$2,120.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCNX_440_X02_4_1_18Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.57P6727
Technical Datasheet
Connector to ConnectorLED 5mm Panel Receptacle to Free End
Connector Type ALED 5mm Panel 2 Position Socket
Connector Type BFree End
Cable Length - Imperial18"
Cable Length - Metric457mm
Jacket ColorBlack, White
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
LED 5mm Panel Receptacle to Free End
Connector Type B
Free End
Cable Length - Metric
457mm
Product Range
-
Connector Type A
LED 5mm Panel 2 Position Socket
Cable Length - Imperial
18"
Jacket Color
Black, White
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)