
Need more?
| Quantity | Price |
|---|---|
| 1+ | $24.280 |
| 5+ | $22.850 |
| 10+ | $21.200 |
| 25+ | $19.600 |
| 50+ | $17.870 |
| 100+ | $16.720 |
| 250+ | $15.190 |
Product Information
Product Overview
CNX_480_1_BTP_12 is a panel mount assembly. The high intensity LEDs and wide-angle viewing lens deliver unmatched/enhanced viewing in direct sunlight, making this device perfect for virtually any signaling or indicator application. The CNX 480 panel mounted LED indicator was designed for use in outdoor and harsh environments. It has a low profile and a body composed of rugged, anodized aluminum, making it virtually indestructible. The NEMA 4 Rating and fully potted manufacturing process assure the CNX 480 can withstand prolonged exposure to wind, dust, rain and sleet. In addition, this assembly can endure being exposed disinfectants and sterilization materials without material breakdown.
- Blue transparent lens color, 12inch wire length code
- 950-1300 typical intensity, mcd, 20mA current
- Polycarbonate UL Rating 94-V2 lens, aluminum alloy body/lens
- Steel, zinc plated UL rating 94-V0 lock washer
- UL 1007/1569, 24awg stranded wire
- 0.399inch +/- .004 hole, 059inch min to 0.320inch max panel thickness
- Temperature cycle range from -40° to +80°C
Technical Specifications
Blue
10.1mm
1.3cd
CNX 480 Series
3VDC
20mA
NEMA 4
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
.jpg)