Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VCC / VISUAL COMMUNICATIONS COMPANY |
|---|---|
| Manufacturer Part No | CNX_D_F_4_6_18Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 57P6557 |
| Product Range | CNX D Series |
| Your Part Number | |
| Technical Datasheet |
102 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $7.100 |
| 5+ | $6.250 |
| 10+ | $5.390 |
| 25+ | $5.180 |
| 50+ | $4.960 |
| 100+ | $4.750 |
| 250+ | $4.650 |
Price for:Each
Minimum: 1
Multiple: 1
$7.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VCC / VISUAL COMMUNICATIONS COMPANY |
|---|---|
| Manufacturer Part No | CNX_D_F_4_6_18Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 57P6557 |
| Product Range | CNX D Series |
| Technical Datasheet | |
| Connector to Connector | LED 5mm Panel Receptacle to Locking Header Receptacle |
| Cable Length - Imperial | 18" |
| Cable Length - Metric | 457.2mm |
| Jacket Color | Black, Red, White |
| Product Range | CNX D Series |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Connector to Connector | LED 5mm Panel Receptacle to Locking Header Receptacle |
|---|---|
| Cable Length - Metric | 457.2mm |
| Product Range | CNX D Series |
| Cable Length - Imperial | 18" |
|---|---|
| Jacket Color | Black, Red, White |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
.jpg)