Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCNX714C900FVWCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.26Y7242
Your Part Number
58 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 100+ | $12.910 |
| 300+ | $12.520 |
| 500+ | $12.130 |
Price for:Each
Minimum: 1
Multiple: 1
--
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCNX714C900FVWCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.26Y7242
Technical Datasheet
LED ColorWhite
Operating Voltage28VDC
Mounting Hole Dia14mm
Forward Current If-
Luminous Intensity1.7cd
IP / NEMA RatingIP67, NEMA 6P
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CNX714C900FVW is a white FlexVolt™ ruggedized panel-mount LED Indicator with moisture seal for outdoor applications. This new FlexVolt™ technology allows this indicator to be used with any voltage. It is made of polycarbonate body with lens and black Valox retaining nut.
- Designed for extreme harsh and outdoor environments
- Direct sunlight visibility
- Wide viewing angle
- Resistant to shock and vibration
- Wire lead termination
- Fast pitch threads for easy assembly, requires 1 turn
- UL94V-0/UL94V-2 Flammability rating
Applications
Industrial, Signalling, Safety, Logistics, Defence, Military & Aerospace, Consumer Electronics
Technical Specifications
LED Color
White
Mounting Hole Dia
14mm
Luminous Intensity
1.7cd
Product Range
-
Operating Voltage
28VDC
Forward Current If
-
IP / NEMA Rating
IP67, NEMA 6P
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)