Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VCC / VISUAL COMMUNICATIONS COMPANY |
|---|---|
| Manufacturer Part No | CSMS15CIC05Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel50AC4391RL Cut Tape50AC4391 |
| Product Range | CSM Series |
| Your Part Number | |
| Technical Datasheet |
76 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.940 | $7.94 |
| Total Price | $7.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.940 |
| 10+ | $6.950 |
| 25+ | $6.600 |
| 50+ | $6.350 |
| 100+ | $6.110 |
| 250+ | $5.800 |
| 500+ | $5.780 |
| 1000+ | $5.740 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VCC / VISUAL COMMUNICATIONS COMPANY |
|---|---|
| Manufacturer Part No | CSMS15CIC05Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel50AC4391RL Cut Tape50AC4391 |
| Product Range | CSM Series |
| Technical Datasheet | |
| Product Range | CSM Series |
| Contact Configuration | - |
| Switch Terminals | SMD |
| Contact Current Max | - |
| Contact Voltage VDC | - |
| Display Type | LED |
| Backlighting Colour | Green |
| Pixel Size (H x W) | - |
| Viewing Area (H x W) | 3.2mm x 15mm |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Product Range | CSM Series |
|---|---|
| Switch Terminals | SMD |
| Contact Voltage VDC | - |
| Backlighting Colour | Green |
| Viewing Area (H x W) | 3.2mm x 15mm |
| Contact Configuration | - |
|---|---|
| Contact Current Max | - |
| Display Type | LED |
| Pixel Size (H x W) | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
.jpg)