Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCSMS15CIC07Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel50AC4393RL
Cut Tape50AC4393
Product RangeCSM Series
Your Part Number
464 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.690 | $7.69 |
| Total Price | $7.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.690 |
| 10+ | $6.880 |
| 25+ | $6.360 |
| 50+ | $5.830 |
| 100+ | $5.160 |
| 250+ | $4.240 |
| 500+ | $3.970 |
| 1000+ | $3.890 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCSMS15CIC07Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel50AC4393RL
Cut Tape50AC4393
Product RangeCSM Series
Technical Datasheet
Product RangeCSM Series
Contact Configuration-
Switch TerminalsSMD
Contact Current Max-
Contact Voltage VDC-
Display TypeLED
Backlighting ColourYellow
Pixel Size (H x W)-
Viewing Area (H x W)3.2mm x 15mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
CSM Series
Switch Terminals
SMD
Contact Voltage VDC
-
Backlighting Colour
Yellow
Viewing Area (H x W)
3.2mm x 15mm
Contact Configuration
-
Contact Current Max
-
Display Type
LED
Pixel Size (H x W)
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)