Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VCC / VISUAL COMMUNICATIONS COMPANY |
|---|---|
| Manufacturer Part No | CTHS15CIC07ARROWCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 06AC2671 |
| Product Range | CTH Series |
| Your Part Number | |
| Technical Datasheet |
90 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $10.560 |
| 10+ | $8.340 |
| 25+ | $7.980 |
| 50+ | $7.610 |
| 100+ | $7.250 |
| 250+ | $7.060 |
| 500+ | $6.870 |
Price for:Each
Minimum: 1
Multiple: 1
$10.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VCC / VISUAL COMMUNICATIONS COMPANY |
|---|---|
| Manufacturer Part No | CTHS15CIC07ARROWCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 06AC2671 |
| Product Range | CTH Series |
| Technical Datasheet | |
| Product Range | CTH Series |
| Contact Configuration | - |
| Switch Terminals | - |
| Contact Current Max | - |
| Contact Voltage VDC | - |
| Display Type | LED |
| Backlighting Colour | Yellow |
| Pixel Size (H x W) | - |
| Viewing Area (H x W) | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Product Range | CTH Series |
|---|---|
| Switch Terminals | - |
| Contact Voltage VDC | - |
| Backlighting Colour | Yellow |
| Viewing Area (H x W) | - |
| Contact Configuration | - |
|---|---|
| Contact Current Max | - |
| Display Type | LED |
| Pixel Size (H x W) | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
.jpg)