Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoDSM7TA39101TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel48AC0385RL
Cut Tape48AC0385
Your Part Number
1,192 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $4.010 | $4.01 |
| Total Price | $4.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.010 |
| 50+ | $2.830 |
| 100+ | $2.210 |
| 250+ | $2.080 |
| 500+ | $1.940 |
| 1000+ | $1.820 |
| 2500+ | $1.690 |
| 5000+ | $1.640 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoDSM7TA39101TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel48AC0385RL
Cut Tape48AC0385
Technical Datasheet
Product Overview
DSM7TA39101T is a surface mountable DSM7T Series Single-Digit LED Display. The DSM7T Series also easily reverse mounts to PCBs to simplify assembly.
- 0.39inch digit height
- Red color
- Luminous intensity is 90 mcd
- Peak wavelength is 625nm
- LED voltage forward is 2.0 V typical
- LED forward current is 20mA maximum
- IP50 rated
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
.jpg)