Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoHMS_462_CTPCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.81H0021
Your Part Number
740 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5.280 |
| 10+ | $3.470 |
| 25+ | $3.310 |
| 50+ | $3.160 |
| 100+ | $3.000 |
| 250+ | $2.910 |
| 500+ | $2.800 |
Price for:Each
Minimum: 1
Multiple: 1
$5.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoHMS_462_CTPCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.81H0021
Technical Datasheet
Lens TypeClip-On
Beam Type-
LED Lens ColorTransparent
Lens Diameter15.75mm
Lens ShapeRound
Lens MaterialPC (Polycarbonate)
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HMS462CTP is a transparent clear round clip-on fresnel Lens with water tight made of PC (polycarbonate) for use with 10mm LEDs. It provide a method of viewing PCB mounted LEDs on a display panel. It permits LED viewing angles of up to 180°. It enhances the direct viewing of PCB mounted LEDs. Mono, multi-colour, infrared and photo detection devices can be displayed in this manner. LED brightness levels can range from 20 to 40,000mcd. It contains FH steel lock washer with nickel plating and thermoplastic retaining ring.
Applications
LED Lighting, Industrial
Technical Specifications
Lens Type
Clip-On
LED Lens Color
Transparent
Lens Shape
Round
Product Range
-
Beam Type
-
Lens Diameter
15.75mm
Lens Material
PC (Polycarbonate)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
.jpg)