Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoL65DG12LCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.98Y9966
Product RangeL65 Series
Your Part Number
41 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.890 |
| 10+ | $3.700 |
| 25+ | $3.430 |
| 50+ | $3.180 |
| 100+ | $2.920 |
| 250+ | $2.790 |
| 500+ | $2.660 |
| 1000+ | $2.570 |
Price for:Each
Minimum: 1
Multiple: 1
$4.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoL65DG12LCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.98Y9966
Product RangeL65 Series
Technical Datasheet
LED ColorGreen
Operating Voltage12VDC
Mounting Hole Dia8mm
Forward Current If10mA
Luminous Intensity30mcd
IP / NEMA RatingNot Rated
Product RangeL65 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The L65DG12L from VCC (Visual Communications Company) is a L65 series 5mm LED robust panel mount indicator. It has chromium plated brass body with phenolic (UL94 V-1) base and reflector designed to allow maximum light distribution with a 30° or 45° viewing angle.
- Diffused LED type lens, high brightness LEDs for daylight viewing
- Green LED illuminating colour
- Low power consumption, recessed LED position
- Operating voltage of 12VDC
- Straight leads termination, front panel mounting
- Life expectancy of 100000hr
- High brightness LEDs for daylight viewing
- 0.315” (8mm) mounting hole size, 0.196” (5mm) maximum panel thickness
- Maximum mounting torque of 5.9lbs-in (6.8Kg-cm)
- Operating temperature range from -25°C to +85°C (-13°F to +185°F)
Applications
Signalling
Technical Specifications
LED Color
Green
Mounting Hole Dia
8mm
Luminous Intensity
30mcd
Product Range
L65 Series
Operating Voltage
12VDC
Forward Current If
10mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
.jpg)